text.skipToContent text.skipToNavigation

Manufacturer Part #

BG301-04-A-0540-L-B

BG301 Series 4 Position 2.54 mm Surface Mount Right Angle Header

Product Specification Section
GCT BG301-04-A-0540-L-B - Technical Attributes
Attributes Table
No of Positions: 4
Pitch: 2.54 mm
Style/Orientation: Right Angle Header/Plug
Termination: Surface Mount
Operating Temp Range: -40°C to +105°C
Current Rating: 3A
Contact Plating: Gold Flash
Material: Polyester
No of Rows: 1
Type: Header
Color: White
Insulation Resistance: 1000MΩ
Mounting Method: Surface Mount
Features & Applications
The BG301-04-A-0540-L-B is a part of BG301 Series 4 Position 2.54 mm Surface Mount Header.

Features:

  • Current Rating: 3 Amps
  • Insulation Resistance: 1000 MΩ min
  • Contact resistance: 20 MΩ max
  • Dielectric Withstanding: 500 V AC
  • Operating temperature: -40 °C to -105 °C
  • Contact Material: Copper Alloy
  • Contact Area : 50µ "nickel underplate for plating
  • Insulation material: Polyster,

View the available BG301 series of Headers

Pricing Section
Global Stock:
4,000
Germany (Online Only):
4,000
6,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$265.00
USD
Quantity
Unit Price
1,000
$0.265
2,000
$0.26
5,000+
$0.255