Manufacturer Part #
BG046-14-A-0300-N-H
14w, 2.54mm Pitch Pin Header
Product Specification Section
GCT BG046-14-A-0300-N-H - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
GCT BG046-14-A-0300-N-H - Technical Attributes
Attributes Table
No of Positions: | 14 |
Pitch: | 2.54 mm |
Style/Orientation: | Vertical |
Termination: | Solder |
Operating Temp Range: | -40°C to +105°C |
Voltage Rating: | 250V |
Current Rating: | 3A |
Contact Plating: | Gold Flash |
Material: | Nylon |
No of Rows: | 2 |
Gender: | Male |
Type: | Shrouded Header |
Color: | Black |
Insulation Resistance: | 1GΩ |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
12
USA:
12
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Web Price
10
$0.345
200
$0.325
500
$0.315
1,500
$0.305
4,000+
$0.285
Product Variant Information section
Available Packaging
Package Qty:
10 per Bag
Mounting Method:
Through Hole