Manufacturer Part #
BC050-10A-K0-0200-0160-0480-LB
BC050 Series 10 Position Dual Row 1 mm Pitch SMT Vertical Pin Header
Product Specification Section
GCT BC050-10A-K0-0200-0160-0480-LB - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
GCT BC050-10A-K0-0200-0160-0480-LB - Technical Attributes
Attributes Table
No of Positions: | 10 |
Pitch: | 1 mm |
Style/Orientation: | Vertical Header/Plug |
Termination: | Surface Mount |
Type: | Pin Headers |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
1,200
$0.59
2,400+
$0.575
Product Variant Information section
Available Packaging
Package Qty:
1200 per Reel
Mounting Method:
Surface Mount