text.skipToContent text.skipToNavigation

Manufacturer Part #

AXK824145WG

24 Position 0.4 mm Pitch Dual Row Board to Board Surface Mount Header Connector

ECAD Model:
Mfr. Name: Panasonic
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Panasonic AXK824145WG - Technical Attributes
Attributes Table
No of Positions: 24
Pitch: 0.4 mm
Style/Orientation: Plug
Termination: Surface Mount
Type: Board to Board
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$2,445.00
USD
Quantity
Unit Price
3,000+
$0.815
Product Variant Information section