text.skipToContent text.skipToNavigation

Manufacturer Part #

AXK6S70447YG

0.5mm Pitch 70 Pin Connector Header

ECAD Model:
Mfr. Name: Panasonic
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Panasonic AXK6S70447YG - Technical Attributes
Attributes Table
No of Positions: 70
Pitch: 0.5 mm
Style/Orientation: Straight Header/Plug
Termination: Solder
Type: Pin Headers
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
1500
Multiple Of:
1500
Total
$2,250.00
USD
Quantity
Unit Price
1,500+
$1.50
Product Variant Information section