text.skipToContent text.skipToNavigation

Manufacturer Part #

AXK6S60647YG

P5KS Series 60 Position 0.5 mm Pitch Board to Board SMT Header Connector

ECAD Model:
Mfr. Name: Panasonic
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Panasonic AXK6S60647YG - Technical Attributes
Attributes Table
No of Positions: 60
Pitch: 0.5 mm
Style/Orientation: Plug
Termination: Surface Mount
Type: Board to Board
Features & Applications

The AXK6S60647YG is a P5KS Series 60 Position 0.5 mm Pitch Board to Board Surface Mount Header Connector

Features:

  • Product lineup consists of :
  • 3.0 mm, 3.5 mm, 4.0 mm, 4.5 mm
  • 5.0 mm, 5.5 mm, 6.0 mm, 6.5 mm
  • 7.0 mm, 8.0 mm,and 9.0 mm
  • Strong resistance to adverse environments
  • The mating length has been extended to ensure that there is some latitude in the mating
  • Automatic mounting
  • Compliance with RoHS' Directive

Applications:

  • Compact portable devices:
  • Cellular phones
  • DVC
  • Digital cameras
  • The 160-contacts connector:
  • This connector is particularly suited to the motherboard Other multi-pin expansion boards
  • Info-communications applications

View the P5KS Series of  family of Interconnects

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$2,740.00
USD
Quantity
Unit Price
2,000+
$1.37
Product Variant Information section