text.skipToContent text.skipToNavigation

Manufacturer Part #

AXK6S60547YG

P5KS Series 60 Position 0.5 mm Pitch Board to Board SMT Header Connector

ECAD Model:
Mfr. Name: Panasonic
Standard Pkg:
Product Variant Information section
Date Code: 2228
Product Specification Section
Panasonic AXK6S60547YG - Technical Attributes
Attributes Table
No of Positions: 60
Pitch: 0.5 mm
Style/Orientation: Plug
Termination: Surface Mount
Type: Board to Board
Features & Applications
The AXK6S60547YG is a P5KS Series 60 Position 0.5 mm Pitch Board to Board SMT Header Connector.

Features:

  • The Product Lineup Consists of 3.0 mm, 3.5mm, 4.0 mm, 4.5mm, 5.0mm, 5.5mm, 6.0mm, 6.5mm 7.0 mm, 7.5mm, 8 mm, 8.5mm, 9 mm mated height
  • Strong resistance to adverse environment utilizes TOUGH CONTACT construction for high contact reliability
  • Even with a low profile the effective mating length has been extended to ensure that there for insertion
  • Automatic mounting suction area for automatic mounting machines is employed

Applications:

  • Digital devices, Such as laptop, digital still cameras and digital video cameras

View the Available AXK6S Series of Connectors

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$1,470.00
USD
Quantity
Unit Price
1,000+
$1.47
Product Variant Information section