text.skipToContent text.skipToNavigation

Manufacturer Part #

AXK6S60537YG

2 Row 60 Position 0.5 mm Pitch Board to Board Outer Shroud Contacts Header

ECAD Model:
Mfr. Name: Panasonic
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Panasonic AXK6S60537YG - Technical Attributes
Attributes Table
No of Positions: 60
Pitch: 0.5 mm
Style/Orientation: Vertical Header/Plug
Termination: Solder
Operating Temp Range: -55°C to +85°C
Voltage Rating: 60V
Current Rating: 500mA
Contact Plating: Gold
No of Rows: 2
Gender: Male
Type: Header
Insulation Resistance: 1000MΩ
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$1,120.00
USD
Quantity
Unit Price
1,000+
$1.12
Product Variant Information section