text.skipToContent text.skipToNavigation

Manufacturer Part #

AXK6S30447YG

P5KS Series 30 Position 0.5 mm Pitch Board to Board SMT Header Connector

ECAD Model:
Mfr. Name: Panasonic
Standard Pkg:
Date Code: 2403
Product Specification Section
Panasonic AXK6S30447YG - Technical Attributes
Attributes Table
No of Positions: 30
Pitch: 0.5 mm
Style/Orientation: Plug
Termination: Surface Mount
Operating Temp Range: -55°C to +85°C
Voltage Rating: 60V
Current Rating: 0.5A
Contact Plating: Gold
No of Rows: 2
Gender: Male
Type: Board to Board
Insulation Resistance: 1000MΩ
Features & Applications
The AXK6S30447YG is a P5KS Series 30 Position 0.5 mm Pitch Board to Board Surface Mount Header Connector.

Features:

  • Product lineup consists of 3.0 mm, 3.5 mm, 4.0 mm, 4.5 mm, 5.0 mm, 5.5 mm, 6.0 mm, 6.5 mm, 7.0 mm, 8.0 mm,and 9.0 mm
  • Strong resistance to adverse environments! Utilizes TOUGH CONTACT construction for high contact reliability
  • Even with the low profile,the effective mating length has been extended to ensure that there is some latitude in the mating
  • Automatic mounting
  • Compliance with RoHS' Directive

Applications:

  • Compact portable devices:
    • Cellular phones
    • DVC
    • Digital cameras
  • The 160-contacts connector:
    • This connector is particularly suited to the motherboard
    • CPU board
    • Other multi-pin expansion boards on notebook PCs 
    • Other info-communications applications
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
1500
Multiple Of:
1500
Total
$1,200.00
USD
Quantity
Unit Price
1,500+
$0.80