text.skipToContent text.skipToNavigation

Manufacturer Part #

AXK6S00547YG

P5KS Series 100 Position 0.5 mm Pitch Board to Board PCB Header

ECAD Model:
Mfr. Name: Panasonic
Standard Pkg:
Date Code: 1626
Product Specification Section
Panasonic AXK6S00547YG - Technical Attributes
Attributes Table
No of Positions: 100
Pitch: 0.5 mm
Style/Orientation: Straight Header/Plug
Termination: Surface Mount
Operating Temp Range: -55°C to +85°C
Voltage Rating: 60V
Current Rating: 0.5A
Contact Plating: Gold
No of Rows: 2
Gender: Male
Type: Board to Board
Insulation Resistance: 1000MΩ
Mounting Method: PCB Mount
Pricing Section
Global Stock:
7,000
USA:
7,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$1,910.00
USD
Quantity
Unit Price
1,000+
$1.91