Manufacturer Part #
AXG206144A
S35 Series 6 Position 0.35 mm Pitch Outer Shroud Surface Mount Header
Product Specification Section
Panasonic AXG206144A - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Panasonic AXG206144A - Technical Attributes
Attributes Table
No of Positions: | 6 |
Pitch: | 0.6 mm |
Style/Orientation: | Vertical Header/Plug |
Termination: | Solder |
Operating Temp Range: | -55°C to +85°C |
Voltage Rating: | 60V |
Current Rating: | 5A |
Contact Plating: | Gold |
No of Rows: | 1 |
Gender: | Male |
Type: | Header |
Insulation Resistance: | 1000MΩ |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
500
$0.765
1,000
$0.755
1,500
$0.75
2,000
$0.745
2,500+
$0.73
Product Variant Information section
Available Packaging
Package Qty:
500 per Strip
Mounting Method:
Surface Mount