text.skipToContent text.skipToNavigation

Manufacturer Part #

AXE630124

30 Position 0.4 mm Pitch Dual Row Board to Board Surface Mount Header Connector

ECAD Model:
Mfr. Name: Panasonic
Standard Pkg:
Date Code: 2035
Product Specification Section
Panasonic AXE630124 - Technical Attributes
Attributes Table
No of Positions: 30
Pitch: 0.4 mm
Style/Orientation: Plug
Termination: Solder
Type: Board to Board
Mounting Method: Surface Mount
Pricing Section
Global Stock:
10
Germany (Online Only):
10
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$0.87
USD
Quantity
Unit Price
1
$0.87
20
$0.815
100
$0.785
500
$0.76
2,500+
$0.725