AWHW 26G-0202-T in Tray by ASSMANN WSW Components | Headers Connectors | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

AWHW 26G-0202-T

AWHW Series 26 Position 2.54 mm Solder Shrouded 4-Wall Male Pin Header

ECAD Model:
Mfr. Name: ASSMANN WSW Components
Standard Pkg:
Product Variant Information section
Date Code: 2411
Product Specification Section
ASSMANN WSW Components AWHW 26G-0202-T - Technical Attributes
Attributes Table
No of Positions: 26
Pitch: 2.54 mm
Style/Orientation: Straight Header/Plug
Termination: Solder
Operating Temp Range: -40°C to +105°C
Current Rating: 3A
Material: Polybutylene Terephthalate
No of Rows: 2
Gender: Male
Type: Shrouded Header
Mating Type: Latch Lock
Color: Grey
Insulation Resistance: 1000MΩ
Mounting Method: PCB Mount
Features & Applications

The AWHW26G-0202-T-R is a Low Profile Straight 180° pin, Flash Gold plating, 26 Contacts, 2.54 mm x 2.54 mm pitch Header . It has an operating temperature range of -40°C to +105°C.

Features:

  • Insulator: Glass-Filled thermoplastic, UL 94V-0
  • Contact Material: Copper Alloy
  • Contact Area: 1µ” ~ 30µ” Selective Gold
  • Solder Tails Area: 100µ” Tin/Lead Free (Brighten Tin/Matte Tin)
  • Contact Resistance: 30MO Max @1A DC
  • Insulation Resistance: 1,000MO @ 500V DC
  • Dielectric Voltage: 500V AC/rms, 60Hz for 1 min.
  • Current Rating: 3 Amps
  • Voltage Rating: 250V AC/rms, 60Hz

View the available AWHW26 series of IDCs

Read More...
Pricing Section
Global Stock:
240
USA:
240
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$0.47
USD
Quantity
Unit Price
1
$0.47
50
$0.46
200
$0.45
500
$0.44
2,000+
$0.42
Product Variant Information section