AWHW 20G-0202-T in Bulk by ASSMANN WSW Components | Headers Connectors | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

AWHW 20G-0202-T

20 Position 2.54 mm Pitch PCB Mount Straight Box Header

ECAD Model:
Mfr. Name: ASSMANN WSW Components
Standard Pkg:
Product Variant Information section
Date Code: 2426
Product Specification Section
ASSMANN WSW Components AWHW 20G-0202-T - Technical Attributes
Attributes Table
No of Positions: 20
Pitch: 2.54 mm
Style/Orientation: Straight Header/Plug
Termination: Solder
Operating Temp Range: -40°C to +105°C
Current Rating: 3A
Contact Plating: Gold Flash
Material: Polybutylene Terephthalate
No of Rows: 2
Gender: Male
Type: Shrouded Header
Mating Type: Latch Holder
Color: Grey
Insulation Resistance: 1000MΩ
Mounting Method: Through Hole
Pricing Section
Global Stock:
949
USA:
949
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$0.46
USD
Quantity
Unit Price
1
$0.455
75
$0.445
200
$0.435
750
$0.425
2,000+
$0.405
Product Variant Information section