text.skipToContent text.skipToNavigation

Manufacturer Part #

AWH 16G-0232-T

16 Position Dual Row 2.54 mm Through Hole PCB Mount Header

ECAD Model:
Mfr. Name: ASSMANN WSW Components
Standard Pkg:
Product Variant Information section
Date Code: 2422
Product Specification Section
ASSMANN WSW Components AWH 16G-0232-T - Technical Attributes
Attributes Table
No of Positions: 16
Pitch: 2.54 mm
Style/Orientation: Straight Header/Plug
Termination: Solder
Operating Temp Range: -40°C to +105°C
Current Rating: 3A
Material: Polybutylene Terephthalate
No of Rows: 2
Gender: Male
Type: Shrouded Header
Mating Type: Latch Lock
Color: Grey
Insulation Resistance: 1000MΩ
Mounting Method: Through Hole
Pricing Section
Global Stock:
1,687
USA:
1,687
On Order:
0
Factory Stock:Factory Stock:
3,100
Factory Lead Time:
17 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$0.87
USD
Quantity
Unit Price
1
$0.865
30
$0.845
125
$0.815
300
$0.80
1,250+
$0.76
Product Variant Information section