text.skipToContent text.skipToNavigation

Manufacturer Part #

971-SLS/03

3 Pole 5 mm Printed Circuit Board Plug-in Screw Connector System

ECAD Model:
Mfr. Name: WECO Electrical Connectors Inc
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
WECO Electrical Connectors Inc 971-SLS/03 - Technical Attributes
Attributes Table
No of Positions: 3
Pitch: 5 mm
Style/Orientation: Straight
Operating Temp Range: -40°C to +100°C
Voltage Rating: 300V
Current Rating: 6A
No of Rows: 1
Gender: Pin
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1250
Multiple Of:
250
Total
$431.25
USD
Quantity
Web Price
250
$0.365
750
$0.355
1,250
$0.345
3,750
$0.335
6,250+
$0.325
Product Variant Information section