text.skipToContent text.skipToNavigation

Manufacturer Part #

971-SLR-THR/08

5 mm Pitch 8 Pole 10 Amp Through-Hole Reflow Pinstrip

ECAD Model:
Mfr. Name: WECO Electrical Connectors Inc
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
WECO Electrical Connectors Inc 971-SLR-THR/08 - Technical Attributes
Attributes Table
No of Positions: 8
Pitch: 5 mm
Style/Orientation: Vertical
Operating Temp Range: -40°C to +120°C
Voltage Rating: 300V
Current Rating: 10A
No of Rows: 1
Gender: Male
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
600
Multiple Of:
100
Total
$417.00
USD
Quantity
Web Price
100
$0.735
300
$0.71
500
$0.695
1,500
$0.67
2,500+
$0.645
Product Variant Information section