text.skipToContent text.skipToNavigation

Manufacturer Part #

971-SLR-THR/06

4 Position 5 mm Vertical (1.3 mm Hole) Tin Plated Copper Alloy Black Pin Strip

ECAD Model:
Mfr. Name: WECO Electrical Connectors Inc
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
WECO Electrical Connectors Inc 971-SLR-THR/06 - Technical Attributes
Attributes Table
No of Positions: 4
Pitch: 5 mm
Style/Orientation: Straight
Termination: Through Hole
Operating Temp Range: -40°C to +120°C
Current Rating: 10A
Gender: Pin
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
750
Multiple Of:
250
Total
$427.50
USD
Quantity
Web Price
250
$0.59
750
$0.57
1,000
$0.56
2,500
$0.545
3,750+
$0.53
Product Variant Information section