963531-1 in Bag by TE Connectivity | Headers Connectors | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

963531-1

AMPSEAL Connectors 3.6mm HOLE PLUG

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2415
Product Specification Section
Features & Applications

The 963531-1 is a 3.6 mm Hole Plug AMPSEAL Connectors.

View the available series of AMPSEAL Connectors

Pricing Section
Global Stock:
84,394
USA:
84,394
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$0.02
USD
Quantity
Unit Price
1
$0.0222
1,250
$0.0217
4,000
$0.0211
12,500
$0.0206
40,000+
$0.0196
Product Variant Information section