Manufacturer Part #
950-SLS/12-STS-14.1
NZ part, pin length is 14.1mm Pinstrip
Product Specification Section
WECO Electrical Connectors Inc 950-SLS/12-STS-14.1 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
WECO Electrical Connectors Inc 950-SLS/12-STS-14.1 - Technical Attributes
Attributes Table
No of Positions: | 12 |
Pitch: | 5 mm |
Termination: | Solder |
Operating Temp Range: | -40°C to +100°C |
Voltage Rating: | 250V |
Current Rating: | 6A |
Material: | Polyamide |
No of Rows: | 1 |
Type: | Pin Headers |
Color: | Grey |
Mounting Method: | PCB Mount |
Pricing Section
Global Stock:
0
USA:
0
Factory Lead Time:
N/A
Quantity
Web Price
1
$1.31
30
$1.28
100
$1.24
300
$1.21
1,000+
$1.15
Product Variant Information section
Available Packaging
Package Qty:
300 per Bag
Mounting Method:
PCB Mount