text.skipToContent text.skipToNavigation

Manufacturer Part #

931-SLS/04

Pinstrip, 4, 3.5 mm, PBT GF (Molding), 0.051 in., UL Listed, CSA Certified

ECAD Model:
Mfr. Name: WECO Electrical Connectors Inc
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
WECO Electrical Connectors Inc 931-SLS/04 - Technical Attributes
Attributes Table
No of Positions: 4
Pitch: 3.5 mm
Style/Orientation: Straight
Termination: Through Hole
Voltage Rating: 300V
Current Rating: 6A
No of Rows: 1
Gender: Pin
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1000
Multiple Of:
250
Total
$460.00
USD
Quantity
Web Price
250
$0.475
750
$0.46
1,250
$0.45
2,500
$0.44
5,000+
$0.425
Product Variant Information section