text.skipToContent text.skipToNavigation

Manufacturer Part #

931-FST/03

Plug-in Screw Connector, 3.50 mm (0.138 in) pitch

ECAD Model:
Mfr. Name: WECO Electrical Connectors Inc
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
WECO Electrical Connectors Inc 931-FST/03 - Technical Attributes
Attributes Table
No of Positions: 3
Pitch: 3.5 mm
Style/Orientation: Straight
No of Rows: 1
Gender: Pin
Type: Male
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
750
Multiple Of:
250
Total
$378.75
USD
Quantity
Web Price
250
$0.525
750
$0.505
1,000
$0.50
2,500
$0.485
3,750+
$0.47
Product Variant Information section