Manufacturer Part #
9001-36321C00A
32 Position 2 Row 2.54 mm FeMale Right Angle Through Hole PCB Mount DIN 41612
Product Specification Section
Oupiin 9001-36321C00A - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Oupiin 9001-36321C00A - Technical Attributes
Attributes Table
No of Positions: | 32 |
Pitch: | 2.54 mm |
Style/Orientation: | Right Angle Header/Plug |
Termination: | Solder |
Operating Temp Range: | -55°C to +125°C |
Current Rating: | 2A |
Contact Plating: | Gold |
Material: | Thermoplastic |
No of Rows: | 2 |
Gender: | Male |
Type: | Header |
Insulation Resistance: | 1000MΩ |
Mounting Method: | PCB Mount |
Pricing Section
Global Stock:
1,050
USA:
1,050
On Order:
0
Factory Lead Time:
N/A
Quantity
Web Price
70
$1.03
210
$0.985
350
$0.97
1,400
$0.92
2,100+
$0.89
Product Variant Information section
Available Packaging
Package Qty:
70 per Bulk
Mounting Method:
PCB Mount