Manufacturer Part #
823-22-024-10-003101
Headers & Wire Housings STD SPRING-LOADED CONNECTOR
Product Specification Section
Mill-Max 823-22-024-10-003101 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Mill-Max 823-22-024-10-003101 - Technical Attributes
Attributes Table
No of Positions: | 24 |
Pitch: | 2.54 mm |
Style/Orientation: | Straight Header/Plug |
Termination: | Solder |
Voltage Rating: | 150V |
Current Rating: | 2A |
Contact Plating: | Gold |
Material: | Copper |
No of Rows: | 2 |
Type: | Pin Headers |
Insulation Resistance: | 10GΩ |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
1
USA:
1
On Order:
0
Factory Lead Time:
2 Weeks
Quantity
Unit Price
16
$14.89
32
$14.79
48
$14.73
64
$14.69
80+
$14.56
Product Variant Information section
Available Packaging
Package Qty:
16 per Box
Mounting Method:
Through Hole