text.skipToContent text.skipToNavigation

Manufacturer Part #

813-22-008-30-003101

Spring-Loaded Header .217" Double Row 8 Pins Surface Mount

ECAD Model:
Mfr. Name: Mill-Max
Standard Pkg:
Product Variant Information section
Date Code: 2443
Product Specification Section
Mill-Max 813-22-008-30-003101 - Technical Attributes
Attributes Table
No of Positions: 8
Pitch: 2.54 mm
Style/Orientation: Straight Header/Plug
Termination: Solder
Type: Header
Mounting Method: Surface Mount
Pricing Section
Global Stock:
5,000
Germany (Online Only):
5,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
2 Weeks
Minimum Order:
50
Multiple Of:
50
Total
$528.00
USD
Quantity
Unit Price
50
$10.56
100
$10.50
150
$10.46
200+
$10.41
Product Variant Information section