text.skipToContent text.skipToNavigation

Manufacturer Part #

776261-5

14 Position 4 mm Pitch 3 Row Through Hole Panel Mount Male Pin Header Connector

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 1943
Product Specification Section
TE Connectivity 776261-5 - Technical Attributes
Attributes Table
No of Positions: 14
Pitch: 4 mm
Style/Orientation: Vertical Header/Plug
Termination: Solder
Type: Shrouded Header
Mounting Method: PCB Mount
Pricing Section
Global Stock:
1
USA:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
1
Multiple Of:
180
Total
$4.58
USD
Quantity
Unit Price
180
$4.58
360+
$4.50
Product Variant Information section