text.skipToContent text.skipToNavigation

Manufacturer Part #

77311-818-02LF

CONN HEADER VERT 2POS 2.54MM

ECAD Model:
Mfr. Name: Amphenol Communications Solutions
Standard Pkg:
Product Variant Information section
Date Code: 2323
Product Specification Section
Amphenol Communications Solutions 77311-818-02LF - Technical Attributes
Attributes Table
No of Positions: 2
Pitch: 2.54 mm
Style/Orientation: Vertical
Termination: Solder
Operating Temp Range: -65°C to +125°C
Current Rating: 3A
Contact Plating: Gold
Material: Thermoplastic
No of Rows: 1
Gender: Male
Type: Unshrouded
Mating Type: Push - Pull
Color: Black
Insulation Resistance: 5GΩ
Mounting Method: Through Hole
Pricing Section
Global Stock:
29,000
USA:
20,000
Germany (Online Only):
9,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$74.80
USD
Quantity
Unit Price
1,000
$0.0748
3,000
$0.0727
5,000
$0.0718
10,000
$0.0705
20,000+
$0.0686
Product Variant Information section