734-136 in Box by WAGO | Headers Connectors | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

734-136

6 Position 3.5 mm Through Hole Straight Angle Header Plug with Closed End

ECAD Model:
Mfr. Name: WAGO
Standard Pkg:
Product Variant Information section
Date Code: 2423
Product Specification Section
WAGO 734-136 - Technical Attributes
Attributes Table
No of Positions: 6
Pitch: 3.5 mm
Style/Orientation: Straight Header/Plug
Termination: Solder
Operating Temp Range: -60°C to +100°C
Voltage Rating: 320V
Current Rating: 10A
Contact Plating: Tin
Material: Polyamide
No of Rows: 1
Gender: Male
Type: Wire to Board
Color: Grey
Mounting Method: Through Hole
Features & Applications

The 734-136 is a 6 position 3.5 mm through hole straight angle header plug.

Specifications:

  • Weight: 1.516 g
  • Color: Light gray
  • Pole count: 6
  • Height: 10.3 mm/0.406 inc
  • Width: 23.4 mm/0.921 inc
  • Depth: 8.5 mm/0.335 inc
  • Pin spacing: 3.5 mm/0.138 inc
  • Measured voltage EN: 160 V
  • Current Intensity EN: 10 A

View the complete family of PCB header

Read More...
Pricing Section
Global Stock:
3,114
USA:
3,114
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$1.79
USD
Quantity
Unit Price
1
$1.79
30
$1.76
100
$1.74
200
$1.72
500+
$1.68
Product Variant Information section