
Manufacturer Part #
734-132
2 Position 3.5 mm Through Hole Straight Angle Header Plug with Closed End
Product Specification Section
WAGO 734-132 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
WAGO 734-132 - Technical Attributes
Attributes Table
No of Positions: | 2 |
Pitch: | 3.5 mm |
Style/Orientation: | Straight Header/Plug |
Termination: | Solder |
Operating Temp Range: | -60°C to +100°C |
Voltage Rating: | 320V |
Current Rating: | 10A |
Contact Plating: | Tin |
Material: | Polyamide |
No of Rows: | 1 |
Gender: | Male |
Type: | Wire to Board |
Color: | Grey |
Mounting Method: | Through Hole |
Features & Applications
Pricing Section
Global Stock:
333
USA:
333
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Unit Price
1
$0.64
40
$0.625
150
$0.605
400
$0.595
1,500+
$0.565
Product Variant Information section
Available Packaging
Package Qty:
200 per Box
Mounting Method:
Through Hole