text.skipToContent text.skipToNavigation

Manufacturer Part #

733-363

3 Position 2.5 mm Wire to Board Through Hole Right Angle Header Plug

ECAD Model:
Mfr. Name: WAGO
Standard Pkg:
Product Variant Information section
Date Code: 2428
Product Specification Section
WAGO 733-363 - Technical Attributes
Attributes Table
No of Positions: 3
Pitch: 2.5 mm
Style/Orientation: Right Angle Header/Plug
Termination: Solder
Type: Wire to Board
Mounting Method: Through Hole
Features & Applications

The 733-363 is a 3 Position 2.5 mm Pitch Closed End Through Hole right angle solder Header Plug protected against mismating mating direction parallel to pcb with closed end

Product Specifications:

  • Weight 0.553 g
  • Color light grey
  • pole count 3
  • Pin spacing from 2.5 mm
  • Pin spacing from 0.098 in
  • Rating based on IEC/EN 60664-1
  • Overvoltage category EN I III
  • Pollution degree 2
    • Measured voltage EN 160 V
    • Measured shock voltage 2.5 kV
    • Current intensity EN 6 A
    • Overvoltage category EN II II
  • Pollution degree 2
    • Measured voltage EN 320 V
    • Measured shock voltage 2.5 kV
    • Current intensity EN 6 A
    • Overvoltage category EN III III
  • Degree of pollution 3
    • Rated voltage EN 80 V
    • Rated surge voltage 2.5 kV
    • Nominal current 6 A
  • Insulating material PA 6.6
  • Temperature stability -60 °C to +100 °C
  • Flammability category, based on UL 94 V0
  • Contact material Electrolytic copper (Ecu)
  • Contact plating tin-plated

View the 733x family of PCB Terminal Blocks

Pricing Section
Global Stock:
25
USA:
25
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
3 Weeks
Minimum Order:
25
Multiple Of:
25
Total
$26.75
USD
Quantity
Web Price
25
$1.07
100
$1.02
375
$0.965
750
$0.94
1,875+
$0.89
Product Variant Information section