Manufacturer Part #
68602-108HLF
8 Position Vertical 2.54mm Header
Product Specification Section
Amphenol Communications Solutions 68602-108HLF - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Amphenol Communications Solutions 68602-108HLF - Technical Attributes
Attributes Table
No of Positions: | 8 |
Pitch: | 2.54 mm |
Style/Orientation: | Vertical |
Termination: | Solder |
Operating Temp Range: | -65°C to +125°C |
Current Rating: | 3A |
Contact Plating: | Gold |
Material: | Thermoplastic |
No of Rows: | 2 |
Gender: | Male |
Type: | Unshrouded |
Mating Type: | Push - Pull |
Color: | Black |
Insulation Resistance: | 5GΩ |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
4,006
USA:
4,006
On Order:
0
Factory Lead Time:
7 Weeks
Quantity
Unit Price
100
$0.325
400
$0.315
1,000
$0.31
2,500
$0.305
4,000+
$0.295
Product Variant Information section
Available Packaging
Package Qty:
100 per Bag
Mounting Method:
Through Hole