
Manufacturer Part #
641966-1
Universal MATE-N-LOK 3 Position Single Row Through Hole Straight Header
Product Specification Section
TE Connectivity 641966-1 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
TE Connectivity 641966-1 - Technical Attributes
Attributes Table
No of Positions: | 3 |
Pitch: | 6.35 mm |
Style/Orientation: | Straight Socket/Receptacle |
Termination: | Solder |
Operating Temp Range: | -55°C to +105°C |
Voltage Rating: | 600V |
Current Rating: | 19A |
Contact Plating: | Pre-Tin |
Material: | Nylon |
No of Rows: | 1 |
Gender: | Male |
Type: | Header |
Mating Type: | Positive Lock |
Color: | White |
Mounting Method: | Through Hole |
Features & Applications
Pricing Section
Global Stock:
334
USA:
334
Factory Lead Time:
14 Weeks
Quantity
Unit Price
100
$0.695
300
$0.675
500
$0.67
1,500
$0.655
2,500+
$0.64
Product Variant Information section
Available Packaging
Package Qty:
100 per Bag
Mounting Method:
Through Hole