text.skipToContent text.skipToNavigation

Manufacturer Part #

640467-1

Universal MATE-N-LOK 5 Position Single Row Through Hole Straight Header

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 1944
Product Specification Section
TE Connectivity 640467-1 - Technical Attributes
Attributes Table
No of Positions: 5
Pitch: 6.35 mm
Style/Orientation: Straight Socket/Receptacle
Termination: Solder
Type: Header
Mounting Method: Through Hole
Features & Applications

The 640467-1 is a part of 64046 series Universal MATE-N-LOK 5 position through hole single row straight header.

Features:

  • Product Type Features:
    • Product Type: Connector
    • Product Line: Universal MATE-N-LOK
    • Connector Type: Header
    • Color: Natural 
    • Mount Angle: Vertical
  • Mechanical Attachment:
    • Mating Retention Type: Positive Lock
  • Electrical Characteristics:
    • Current Rating (A): 19
    • Voltage (VAC): 600
  • Termination Features:
    • Termination Method: Solder
    • Termination Post Length (mm [in]): 4.45 [0.175]
  • Body Features:
    • Number of Positions: 5
    • Centerline (mm [in]): 6.35 [0.250]
  • Contact Features:
  • Contact Type: Socket
    • Contact Layout: In-Line
    • Contact Termination Type: Through Hole
    • Contact Plating, Mating Area, Material: Pre-Tin
    • Contact Base Material: Phosphor Bronze
  • Housing Features:
    • Connector Style: Receptacle
    • Housing Material: Nylon
    • UL Flammability Rating: UL 94V-2

View the complete 64046 series of PCB Interconnect

Pricing Section
Global Stock:
1
Germany (Online Only):
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
19 Weeks
Minimum Order:
1
Multiple Of:
2600
Total
$0.60
USD
Quantity
Unit Price
2,600+
$0.595
Product Variant Information section