Manufacturer Part #
5177985-1
2 Row 40 Position 0.8 mm Pitch Vertical Stackable PCB Mount Receptacle
Product Specification Section
TE Connectivity 5177985-1 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
TE Connectivity 5177985-1 - Technical Attributes
Attributes Table
No of Positions: | 40 |
Pitch: | 0.8 mm |
Style/Orientation: | Straight |
Termination: | Solder |
Operating Temp Range: | -40°C to +125°C |
Voltage Rating: | 100V |
Current Rating: | 0.5A |
Contact Plating: | Gold |
No of Rows: | 2 |
Type: | Board to Board |
Color: | Natural |
Insulation Resistance: | 2MΩ |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
5 Weeks
Quantity
Unit Price
1,000+
$1.25
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Mounting Method:
Surface Mount