4152 in Bulk by Heyco | Headers Connectors | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

4152

WHC Series Natural Wire Harness Clamp

ECAD Model:
Mfr. Name: Heyco
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Heyco 4152 - Technical Attributes
Attributes Table
No of Positions: 36
Pitch: 2.54 mm
Termination: Solder
Material: Plastic
No of Rows: 1
Color: Yellow
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1000
Multiple Of:
1000
Total
$126.00
USD
Quantity
Unit Price
1,000
$0.126
2,000
$0.124
3,000
$0.123
5,000+
$0.121
Product Variant Information section