399-10-104-10-009000 in Box by Mill-Max | Headers Connectors | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

399-10-104-10-009000

STANDARD SOCKET HEADER, 04 Pins, Gold over Nickel

ECAD Model:
Mfr. Name: Mill-Max
Standard Pkg:
Product Variant Information section
Date Code: 2401
Product Specification Section
Mill-Max 399-10-104-10-009000 - Technical Attributes
Attributes Table
No of Positions: 4
Pitch: 2.54 mm
Style/Orientation: Right Angle Header/Plug
Termination: Solder
Operating Temp Range: -55°C to +125°C
Voltage Rating: 150V
Contact Plating: Gold
Material: Thermoplastic
No of Rows: 1
Gender: Male
Type: Unshrouded
Mating Type: Push - Pull
Color: Black
Insulation Resistance: 10GΩ
Mounting Method: Through Hole
Pricing Section
Global Stock:
375
USA:
375
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
2 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$9.56
USD
Quantity
Unit Price
1
$9.56
5
$9.43
20
$9.32
50
$9.25
125+
$9.11
Product Variant Information section