350-90-110-00-107000 in Bag by Mill-Max | Headers Connectors | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

350-90-110-00-107000

Single Row 10 Position 2.54 mm Surface Mount Pin Header

ECAD Model:
Mfr. Name: Mill-Max
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Mill-Max 350-90-110-00-107000 - Technical Attributes
Attributes Table
No of Positions: 10
Pitch: 2.54 mm
Style/Orientation: Straight Header/Plug
Termination: Solder
Voltage Rating: 100V
Contact Plating: Tin
No of Rows: 1
Gender: Male
Type: Pin Headers
Insulation Resistance: 10000MΩ
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
2 Weeks
Minimum Order:
50
Multiple Of:
1
Total
$544.50
USD
Quantity
Unit Price
1
$11.25
4
$11.11
20
$10.96
40
$10.89
125+
$10.71
Product Variant Information section