

Manufacturer Part #
342-40-110-00-592000
10 Position 1.0mm Single Row Pin Header
Product Specification Section
Mill-Max 342-40-110-00-592000 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Mill-Max 342-40-110-00-592000 - Technical Attributes
Attributes Table
No of Positions: | 10 |
Pitch: | 2.54 mm |
Style/Orientation: | Straight Header/Plug |
Termination: | Solder |
Type: | Header |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
2 Weeks
Quantity
Unit Price
1
$9.91
5
$9.77
20
$9.66
50
$9.58
125+
$9.44
Product Variant Information section
Available Packaging
Package Qty:
1 per Bag
Mounting Method:
Through Hole