31330106 in Bag by METZ CONNECT | Headers Connectors | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

31330106

6 Postion 5 mm Right Angle PC Board Mount Codeable Pin Header

ECAD Model:
Mfr. Name: METZ CONNECT
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
METZ CONNECT 31330106 - Technical Attributes
Attributes Table
No of Positions: 6
Pitch: 5 mm
Style/Orientation: Straight Header/Plug
Termination: Solder
Type: Pin Headers
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
5000
Multiple Of:
500
Total
$3,350.00
USD
Quantity
Unit Price
500
$0.705
1,000
$0.69
1,500
$0.685
2,000
$0.68
2,500+
$0.67
Product Variant Information section