
Manufacturer Part #
31230108
5.08 mm PT116xxHBBN Typ 230 Pin Header
Product Specification Section
METZ CONNECT 31230108 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
METZ CONNECT 31230108 - Technical Attributes
Attributes Table
No of Positions: | 8 |
Pitch: | 5.08 mm |
Style/Orientation: | Straight Header/Plug |
Termination: | Solder |
Operating Temp Range: | -40°C to +105°C |
No of Rows: | 1 |
Gender: | Male |
Type: | Pin Headers |
Mating Type: | Latch Lock |
Color: | Black |
Mounting Method: | PCB Mount |
Pricing Section
Global Stock:
296
USA:
296
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
1
$1.13
30
$1.11
100
$1.07
300
$1.05
1,000+
$0.995
Product Variant Information section
Available Packaging
Package Qty:
250 per Bulk
Mounting Method:
PCB Mount