
Manufacturer Part #
31224102
2 Position 3.5 mm Vertical THR Solderable PC Board Mount Pin Header
Product Specification Section
METZ CONNECT 31224102 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
METZ CONNECT 31224102 - Technical Attributes
Attributes Table
No of Positions: | 2 |
Pitch: | 3.5 mm |
Style/Orientation: | Straight Header/Plug |
Termination: | Solder |
Type: | Pin Headers |
Mounting Method: | PCB Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
1,000
$0.184
2,000
$0.181
3,000
$0.18
5,000
$0.178
10,000+
$0.174
Product Variant Information section
Available Packaging
Package Qty:
1000 per Bag
Mounting Method:
PCB Mount