
Manufacturer Part #
31190102
2 Position 3.81 mm Pitch THR Solderable Right Angle PC Board Mount Header
Product Specification Section
METZ CONNECT 31190102 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
METZ CONNECT 31190102 - Technical Attributes
Attributes Table
No of Positions: | 2 |
Pitch: | 3.81 mm |
Style/Orientation: | Right Angle Header/Plug |
Termination: | Solder |
Type: | Pin Headers |
Mounting Method: | PCB Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
1,000
$0.275
2,000
$0.27
4,000
$0.265
5,000+
$0.26
Product Variant Information section
Available Packaging
Package Qty:
1000 per Bag
Mounting Method:
PCB Mount