31182104 in Bag by METZ CONNECT | Headers Connectors | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

31182104

311821x Series 4 Position 3.5 mm Pitch Through Hole Solderable Pin Header

ECAD Model:
Mfr. Name: METZ CONNECT
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
METZ CONNECT 31182104 - Technical Attributes
Attributes Table
No of Positions: 4
Pitch: 3.5 mm
Style/Orientation: Right Angle Header/Plug
Termination: Solder
Operating Temp Range: -40°C to +105°C
Voltage Rating: 300V
Current Rating: 10A
Contact Plating: Silver
Material: Polyamide
No of Rows: 1
Gender: Male
Type: Shrouded Header
Color: Black
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$605.00
USD
Quantity
Unit Price
1,000
$0.605
2,000
$0.595
3,000+
$0.585
Product Variant Information section