text.skipToContent text.skipToNavigation

Manufacturer Part #

3-794630-4

Micro MATE-N-LOK 4 Position Through-Hole Dual Row Vertical Header

Product Specification Section
TE Connectivity 3-794630-4 - Technical Attributes
Attributes Table
No of Positions: 4
Pitch: 3 mm
Style/Orientation: Vertical Header/Plug
Termination: Solder
Operating Temp Range: -40°C to +105°C
Voltage Rating: 250V
Current Rating: 5A
Contact Plating: Tin
Material: Nylon
No of Rows: 2
Gender: Male
Type: Header
Mating Type: Locking Tab
Color: Black
Mounting Method: Through Hole
Features & Applications
The 3-794630-4 is a Micro MATE-N-LOK 4 Position Through-Hole Dual Row Vertical Header

Product Specification:

  • Connector
  • Header type
  • Connector Style = Plug
  • Contact Type = Pin
  • Micro MATE-N-LOK Product Line
  • Centreline is 3.00 mm [0.118 in]
  • Number of Positions are 4
  • Number of Rows 2

View the Micro MATE-N-LOK series of Headers

Pricing Section
Global Stock:
4,147
Germany (Online Only):
4,147
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
19 Weeks
Minimum Order:
377
Multiple Of:
377
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$133.84
USD
Quantity
Web Price
377
$0.355
1,131
$0.345
1,508
$0.34
3,770
$0.33
5,655+
$0.32