Manufacturer Part #
3-641215-5
MTA-100 5 Position Single Row Through-Hole Straight Wire to Board Header
Product Specification Section
TE Connectivity 3-641215-5 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
TE Connectivity 3-641215-5 - Technical Attributes
Attributes Table
No of Positions: | 5 |
Pitch: | 2.54 mm |
Style/Orientation: | Straight Header/Plug |
Termination: | Solder |
Operating Temp Range: | -55°C to +100°C |
Voltage Rating: | 250V |
Current Rating: | 5A |
Contact Plating: | Gold |
Material: | Polyester |
No of Rows: | 1 |
Gender: | Male |
Type: | Wire to Board |
Mating Type: | Friction Lock |
Color: | White |
Mounting Method: | Through Hole |
Features & Applications
The MTA 100 series from TE Connectivity provides both wire-to- board and wire-to-wire connections based on Insulation Displacement Contact (IDC) technology.
APPLICATIONS
• Household appliances
• Industrial machinery and controls
• Personal healthcare devices
FEATURES
• Audible latch for connection feedback on posted housings
• Wire feed-through for daisy-chaining
• Tin or gold plating
• Terminates 28 to 22 AWG wire
• UL recognized
• 5A current rating
• 250V AC voltage rating
• Operating-temperature range: -55°C to 105°C
Pricing Section
Global Stock:
10,000
USA:
10,000
On Order:
0
Factory Lead Time:
15 Weeks
Quantity
Unit Price
1
$0.87
30
$0.845
125
$0.82
300
$0.805
1,250+
$0.76
Product Variant Information section
Available Packaging
Package Qty:
1 per Bag
Mounting Method:
Through Hole