text.skipToContent text.skipToNavigation

Manufacturer Part #

27630302RP2

3 Position 2mm Pitch Right Angle Non-Shrouded Header

ECAD Model:
Mfr. Name: NorComp
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NorComp 27630302RP2 - Technical Attributes
Attributes Table
No of Positions: 3
Pitch: 2 mm
Style/Orientation: Straight Header/Plug
Termination: Solder
Type: Pin Headers
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
500
Multiple Of:
100
Total
$175.00
USD
Quantity
Unit Price
100
$0.36
300
$0.35
1,000
$0.345
2,000
$0.34
4,000+
$0.33
Product Variant Information section