Manufacturer Part #
231-734/001-000
4 Position 7.62 mm Through Hole Header Straight Solder Pin with Closed End
Product Specification Section
WAGO 231-734/001-000 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
WAGO 231-734/001-000 - Technical Attributes
Attributes Table
No of Positions: | 4 |
Pitch: | 7.62 mm |
Style/Orientation: | Straight Header/Plug |
Termination: | Solder |
Type: | Wire to Board |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Web Price
1
$1.39
30
$1.36
125
$1.31
300
$1.29
1,250+
$1.22
Product Variant Information section
Available Packaging
Package Qty:
1 per Bulk
Mounting Method:
Through Hole