
Manufacturer Part #
231-334/001-000
4 Position 5.08 mm Through Hole Header Straight Solder Pin with Closed End
Product Specification Section
WAGO 231-334/001-000 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
WAGO 231-334/001-000 - Technical Attributes
Attributes Table
No of Positions: | 4 |
Pitch: | 5.08 mm |
Style/Orientation: | Straight Header/Plug |
Termination: | Solder |
Operating Temp Range: | -60°C to +100°C |
Voltage Rating: | 320V |
Current Rating: | 12A |
Contact Plating: | Tin |
Material: | Polyamide |
No of Rows: | 2 |
Gender: | Male |
Type: | Wire to Board |
Color: | Orange |
Mounting Method: | Through Hole |
Features & Applications
Pricing Section
Global Stock:
2,100
USA:
2,100
Factory Lead Time:
14 Weeks
Quantity
Unit Price
1
$1.30
30
$1.28
100
$1.26
300
$1.25
1,000+
$1.21
Product Variant Information section
Available Packaging
Package Qty:
1 per Box
Mounting Method:
Through Hole