Manufacturer Part #
2011-2X05G00SB
10 Position Dual Row 2.54 mm Straight Through Hole Header
Product Specification Section
Oupiin 2011-2X05G00SB - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Oupiin 2011-2X05G00SB - Technical Attributes
Attributes Table
No of Positions: | 10 |
Pitch: | 2.54 mm |
Style/Orientation: | Straight Header/Plug |
Termination: | Solder |
Operating Temp Range: | -40°C to +105°C |
Voltage Rating: | 150V |
Current Rating: | 3A |
Contact Plating: | Gold |
Material: | Polybutylene Terephthalate |
No of Rows: | 2 |
Gender: | Male |
Type: | Pin Headers |
Color: | Black |
Insulation Resistance: | 5000MΩ |
Mounting Method: | PCB Mount |
Pricing Section
Global Stock:
2,000
USA:
2,000
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Web Price
1,000
$0.148
3,000
$0.143
4,000
$0.142
10,000
$0.138
15,000+
$0.135
Product Variant Information section
Available Packaging
Package Qty:
1000 per Bulk
Mounting Method:
PCB Mount