text.skipToContent text.skipToNavigation

Manufacturer Part #

2-640456-0

MTA-100 Series 20 Position 2.54 mm Pitch Through-Hole Wire to Board Header Plug

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Date Code: 2403
Product Specification Section
TE Connectivity 2-640456-0 - Technical Attributes
Attributes Table
No of Positions: 20
Pitch: 2.54 mm
Style/Orientation: Straight Header/Plug
Termination: Solder
Operating Temp Range: -55°C to +105°C
Voltage Rating: 250V
Current Rating: 5A
Contact Plating: Tin
Material: Polyester
No of Rows: 1
Gender: Male
Type: Wire to Board
Mating Type: Friction Lock
Color: Natural
Mounting Method: Through Hole
Pricing Section
Global Stock:
1,000
USA:
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
19 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$780.00
USD
Quantity
Unit Price
1,000
$0.78
2,000+
$0.76